EBA28DCMN

Heilind Number:SULEBA28DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA28DCMN, designed for high-performance applications. With a compact form factor and a female gender, this connector features two rows of 56 hairpin contact positions, ensuring secure and reliable connections. The termination method of wire wrap, along with phosphor bronze contacts plated with gold, guarantees excellent conductivity. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for demanding environments. Its straight orientation and no mounting requirement offer easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability and longevity. Perfect for use in aerospace, defense, and other hi-rel industries, the PBT & Phosphor Bronze connector is a crucial component for your PCB connectivity needs.