EBA28DCMS-S288

Heilind Number:SULEBA28DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCMS-S288

Detailed Description

Introducing SKU EBA28DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission needs. The unique Hairpin contact type and Side Hole mount design provide secure and efficient connections, while the Card Extender termination method simplifies installation. With 56 positions spread across 2 rows, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other high-reliability applications. Measuring just .61 inches in height and 9.4mm in width, it is compact yet powerful. Trust in the EBA28DCMSS288 for your critical connectivity requirements.