EBA28DCMS

Heilind Number:SULEBA28DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCMS

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBA28DCMS, combines durable construction with high-performance functionality. Featuring a female gender and two rows, it allows for secure connections in various electronic applications. The side hole mount type and wire wrap termination method ensure easy installation. Constructed with phosphor bronze contacts plated in gold, it guarantees reliable conductivity. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it meets stringent industry standards. The hairpin contact type and straight orientation, along with 56 positions, offer versatility in connectivity. With a tail length of 14.22mm (.56 in) and operating temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), ensures space-saving integration. Terminated with matte tin plating, it guarantees long-lasting performance. Whether for industrial or commercial use, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a dependable choice for your connectivity needs.