| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DCMT-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBA28DCMT-S288 |
EBA28DCMT-S288
| Heilind Number: | SULEBA28DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DCMT-S288, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The 2-row, 56-position design allows for versatile connectivity options, while the threaded mount and card extender termination method provide secure attachment to PCBs. Gold-plated contacts and hairpin design ensure low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the EBA28DCMT-S288 for superior performance and connectivity in your projects.

