EBA28DCMT

Heilind Number:SULEBA28DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze 3.00 Female Connector, model EBA28DCMT, designed for high-performance connectivity in board-to-board PCB applications. With a durable construction featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. Its Hairpin contact type and Threaded mount design offer secure and stable connections, while the Wire Wrap termination method simplifies installation. Boasting 56 positions across 2 rows with a 3.18mm pitch, it provides ample connectivity options. Rated for 750VAC and operating temperature ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact form factor, with dimensions of 9.4mm (width) x 15.49mm (height) x 14.22mm (tail length), makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating ensuring long-term durability, the EBA28DCMT is a dependable choice for your connectivity needs.