EBA28DCSD-S288

Heilind Number:SULEBA28DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCSD-S288

Detailed Description

Introducing SKU EBA28DCSD-S288, a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic systems. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The female gender, two rows, and hairpin contact type offer secure connectivity. The clearance hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances solderability. With 56 positions and a pitch of 3.18mm, it allows for high-density PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Perfect for use in industrial, aerospace, and telecommunications applications, the EBA28DCSDS288 is a top choice for demanding electronic assemblies.