EBA28DCSD

Heilind Number:SULEBA28DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCSD

Detailed Description

Introducing the EBA28DCSD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 750VAC, it meets the needs of power-intensive systems. The contact material is gold-plated for optimal signal transfer, while the termination method is Thru Hole for secure attachment. With 56 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. RoHS compliant and featuring Matte Tin termination plating, it meets environmental and industry standards. Perfect for high-reliability applications, the EBA28DCSD is the ideal choice for your connectivity needs.