EBA28DCSH-S288

Heilind Number:SULEBA28DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCSH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EBA28DCSH-S288, offers high-performance connectivity for electronic systems. Featuring a durable construction and gold-plated contact surfaces, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 750 VAC, it meets the requirements of various applications. Its 2-row, 56-position design allows for efficient PCB connections, while the card extender termination method simplifies installation. The connector's hairpin contacts and matte tin termination plating further enhance its durability and conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Designed for straddle orientation and with a compact form factor, the connector is ideal for space-constrained PCB layouts. Whether in industrial, aerospace, or telecommunications systems, the EBA28DCSHS288 connector ensures seamless and secure board-to-board connections.