| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA28DCSH |
EBA28DCSH
| Heilind Number: | SULEBA28DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DCSH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 3A Female 2-Row Clearance Hole Thru Hole Phosphor Bronze Gold 3.18mm .125in 750VAC Hairpin Straight 56 4.06mm .16in -65-125°C .61in 15.49mm 9.4mm .37in N Matte Tin Board To Board PCB Connectors,Card Edge Connectors,Connectors,PCB Connectors,Products No EBA28DCSH

