EBA28DCSN-S288

Heilind Number:SULEBA28DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCSN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBA28DCSN-S288. This high-performance connector is engineered for durability and reliability, with a rugged construction that ensures optimal performance in demanding applications. Featuring a female gender, 2 rows with a total of 56 positions, and a pitch of 3.18mm (.125 inches), it offers secure and efficient connectivity. The termination method of Card Extender with matte tin plating guarantees strong and stable connections. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Gold-plated phosphor bronze contacts with a hairpin design provide excellent conductivity and signal integrity. Its compact design, with a connector height of .61 inches (15.49mm) and width of 9.4mm (.37 inches), allows for space-saving installation. Trust the EBA28DCSNS288 for your critical PCB interconnection needs.