EBA28DCSS-S288

Heilind Number:SULEBA28DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA28DCSS-S288. This high-performance connector features a compact design with 2 rows, offering seamless connectivity in electronic applications. With a rugged construction and termination method through a Card Extender, it ensures secure and reliable connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, suitable for demanding environments. Operating at an impressive 750 VAC voltage and 3 A amperage, it meets critical power transmission requirements with ease. With a pitch of 3.18 mm and 56 positions, it allows for precise and efficient PCB assemblies. The connector's Hairpin contact type and Straddle orientation further enhance its versatility. Designed for durability, it withstands extreme temperatures ranging from -65 to 125 °C. The Matte Tin termination plating adds to its longevity. Ideal for use in hi-rel applications, this connector is a reliable choice for professionals in the electronics industry.