EBA28DCSS

Heilind Number:SULEBA28DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCSS

Detailed Description

Introducing the EBA28DCSS, a high-performance board-to-board PCB connector engineered for reliability in demanding applications. With a compact design featuring two rows of female contacts, this connector ensures seamless connectivity in tight spaces. Constructed with PBT and phosphor bronze materials and gold-plated for superior conductivity, it offers a current rating of 3A and a voltage rating of 750VAC. The through-hole termination method and side hole mount type provide secure attachment to PCBs. With 56 positions and a pitch of 3.18mm, it facilitates efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straight orientation further enhance its performance. The matte tin termination plating ensures durability. Perfect for industrial and commercial electronics, the EBA28DCSS is a trusted solution for your connectivity needs.