EBA28DCST-S288

Heilind Number:SULEBA28DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCST-S288

Detailed Description

Introducing the EBA28DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 56 female contacts, each made of gold-plated phosphor bronze, guarantee optimal signal transmission with a current rating of 3A and a voltage capability of 750 VAC. The threaded mount type and card extender termination method provide secure and convenient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and aerospace use. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, allows for space-saving integration on PCBs. Trust the EBA28DCST-S288 for robust and efficient board-level connections in your electronic systems.