EBA28DCST

Heilind Number:SULEBA28DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCST

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board To Board PCB Connector, SKU EBA28DCST. With a sleek straight orientation and threaded mount type, this connector ensures secure and reliable connections in high-performance electronic devices. Featuring two rows of Hairpin contact type with Gold plating on Phosphor Bronze, it guarantees excellent conductivity and durability. With a pitch of 3.18mm (.125 in) and 56 positions, it offers versatile connectivity options. Operating at a voltage of 750 VAC and an impressive amperage of 3A, it is suitable for a wide range of applications. The Matte Tin termination plating and a tail length of 4.06mm (.16 in) provide easy installation on PCBs. Meeting stringent quality standards, this connector is designed for use in harsh environments, with an operating temperature range of -65 to 125°C. Compact in size, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), it is ideal for space-constrained designs. Whether for industrial equipment or consumer electronics, the EBA28DCST is the perfect choice for high-reliability connectivity solutions.