| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DCTD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBA28DCTD |
EBA28DCTD
| Heilind Number: | SULEBA28DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DCTD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a high-performance design, the EBA28DCTD connector is a top choice for demanding applications. With a current rating of 3 A and a maximum voltage of 750 VAC, this female connector offers reliable power transmission. Boasting two rows of 56 hairpin contacts made of durable phosphor bronze with gold plating, it ensures secure and low-resistance connections. The straight orientation and clearance hole mount type make it easy to install on PCBs. With a wide operating temperature range of -65 to 125 °C, it's suitable for use in harsh environments. The matte tin termination plating provides excellent solderability. Ideal for board-to-board and card edge connections, the EBA28DCTD meets the highest standards for performance and durability.

