EBA28DCTH

Heilind Number:SULEBA28DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCTH

Detailed Description

This high-performance PCB connector, SKU EBA28DCTH, features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With a rated amperage of 3A and a voltage capacity of 750VAC, it's suitable for a wide range of applications. The female connector, with two rows of hairpin contacts, offers a secure and efficient connection. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and extreme conditions. Measuring at a compact .61 inches in height and 9.4mm in width, it's space-efficient on the PCB. With 56 positions and a 3.18mm pitch, it provides ample connectivity options for your project. Whether for board-to-board or card edge connections, this connector, part of the EBA28DCTH series, delivers high reliability and performance.