EBA28DCTI

Heilind Number:SULEBA28DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCTI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCTI

Detailed Description

Introducing the EBA28DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and hairpin contact type offer versatile mating options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. With 56 positions and a 3.18mm pitch, it provides ample connectivity in compact spaces. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. The threaded mount and thru-hole termination method ensure secure and stable installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for aerospace, military, and industrial applications, the EBA28DCTI is a top choice for high-reliability connectivity needs.