EBA28DCTN-S288

Heilind Number:SULEBA28DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCTN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA28DCTN-S288. Designed for high-performance applications, this connector features a female gender with two rows, offering a total of 56 positions with a pitch of 3.18mm. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. The contact type is a hairpin, ideal for secure connections, while the termination method is a card extender. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it easy to integrate into PCB designs. Terminating with matte tin, it complies with RoHS regulations. Whether for industrial, aerospace, or telecommunications applications, the EBA28DCTNS288 is a dependable choice for board-to-board connectivity.