| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DCTN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBA28DCTN |
EBA28DCTN
| Heilind Number: | SULEBA28DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DCTN |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless and reliable connectivity with our EBA28DCTN Board To Board PCB Connector. Designed for high-performance applications, this connector features two rows of 56 female contact positions, ensuring optimal signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing long-lasting performance even in demanding environments. With a pitch of 3.18mm and a maximum voltage rating of 750 VAC, this connector is suitable for a wide range of electronic devices. Its straight orientation and thru-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, it is perfect for use in harsh conditions. Trust in the reliability of our EBA28DCTN connector for all your connectivity needs.

