EBA28DCTS-S288

Heilind Number:SULEBA28DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCTS-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EBA28DCTS-S288, is a high-quality component designed to ensure reliable power and data transmission in electronic devices. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for demanding applications. Featuring two rows of 56 hairpin contact positions, it offers ample connectivity options. The side hole mount type and card extender termination method provide secure attachment to PCBs. Constructed with phosphor bronze contacts plated in gold and terminated with matte tin, this connector guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various environments. With a compact size of 9.4mm in width and 15.49mm in height, the EBA28DCTSS288 connector is space-efficient while delivering high performance, making it a valuable component for board-to-board and card edge connections.