| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DCTS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBA28DCTS |
EBA28DCTS
| Heilind Number: | SULEBA28DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DCTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2-row, side-hole mount design with through-hole termination, it offers secure attachment to circuit boards. The gold-plated contacts guarantee excellent conductivity, while the hairpin contact type enhances signal integrity. With a pitch of 3.18mm and the ability to handle up to 750VAC at 3A, this connector is suitable for high-power transmission. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial use. The EBA28DCTS is a top choice for engineers seeking durable, high-reliability connectivity solutions.

