| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DCTT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA28DCTT-S288 |
EBA28DCTT-S288
| Heilind Number: | SULEBA28DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DCTT-S288, a high-performance board to board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.18mm, this connector features two rows of 56 female contacts made of durable phosphor bronze with gold plating. Operating at an amperage of 3A and a voltage of 750VAC, it ensures reliable power transmission. The termination method of card extender with matte tin plating guarantees secure and efficient connectivity. Its hairpin contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Experience superior quality and performance with the EBA28DCTT-S288.

