EBA28DCWD

Heilind Number:SULEBA28DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCWD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCWD

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBA28DCWD. This high-performance connector features a female gender with two rows, designed for efficient and secure connectivity in electronic applications. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at 750 VAC and 3A, it offers reliable performance in demanding environments. The hairpin contact type and straight orientation make it versatile for various setups. With 56 positions and a tail length of 3.18mm, it provides ample connectivity options. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Measuring at .61in height and 9.4mm width, it is compact yet robust. The termination plating is matte tin, further enhancing its reliability. Whether for board-to-board connections or card edge interfaces, this connector is a must-have for your PCB assembly needs.