EBA28DCWH

Heilind Number:SULEBA28DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCWH

Detailed Description

Introducing the EBA28DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 56 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. Its hairpin contact type and straight orientation make for easy and secure connections. With a clearance hole mount type and thru-hole termination method, installation is a breeze. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. The matte tin termination plating adds to its durability. Perfect for industrial or commercial use, the EBA28DCWH guarantees high reliability and performance in every application.