EBA28DCWI

Heilind Number:SULEBA28DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCWI

Detailed Description

Introducing the EBA28DCWI Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features PBT & Phosphor Bronze construction with Gold contact plating, ensuring reliable power transmission with a rated amperage of 3A and voltage of 750VAC. With two rows of hairpin contacts and 56 positions, it offers ample connectivity options in a compact form factor. The threaded mount type and thru-hole termination method provide secure and stable attachment to your PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating enhances durability, while the straight orientation and tail length of 3.18mm facilitate easy installation. Trust in the EBA28DCWI for seamless and efficient board-to-board connections.