EBA28DCWS

Heilind Number:SULEBA28DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCWS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCWS

Detailed Description

Introducing our high-performance PCB connector, SKU EBA28DCWS. Designed for demanding applications, this female connector features two rows, side hole mounting, and through-hole termination for secure connectivity. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the hairpin design optimizes signal transmission. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent industry standards. With 56 positions and a tail length of 3.18mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the EBA28DCWS for all your board-to-board and card edge connection needs.