EBA28DRAH

Heilind Number:SULEBA28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRAH

Detailed Description

SKU EBA28DRAH features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. Designed for high-speed data transmission, this connector boasts a 3A amperage and 750VAC voltage rating. With a female gender and right-angle orientation, it offers easy and secure PCB connectivity. The two rows of 56 positions each, along with a pitch of 3.18mm, facilitate efficient signal transmission. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while Matte Tin termination plating enhances durability. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. Trust in the EBA28DRAH for high-performance board-to-board and card edge connections.