EBA28DRAI

Heilind Number:SULEBA28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRAI

Detailed Description

Introducing the EBA28DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 56 female contacts, this connector ensures reliable connectivity in complex circuit setups. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and corrosion resistance. The gold-plated contacts guarantee optimal signal transmission, while the threaded mount type and right-angle orientation provide easy installation in tight spaces. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its matte tin termination plating ensures secure solder connections for long-term reliability. Perfect for aerospace, defense, and industrial systems, the EBA28DRAI is a trusted solution for mission-critical applications.