EBA28DRAN

Heilind Number:SULEBA28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DRAN

Detailed Description

Introducing the EBA28DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, 2 rows, and right-angle orientation make it versatile for various PCB layouts. With a contact rating of 3A and a voltage rating of 750VAC, it meets stringent industry standards for power transmission. The gold-plated phosphor bronze contacts offer superior conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. The termination method of thru hole with matte tin plating guarantees secure and stable connections. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet efficient. With 56 positions and a pitch of 3.18mm, it provides ample connectivity options. Trust the EBA28DRAN for your critical PCB interconnect needs.