EBA28DRAS

Heilind Number:SULEBA28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DRAS

Detailed Description

Introducing the EBA28DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 56 positions, this connector offers reliable connectivity in a compact form factor. Featuring PBT and phosphor bronze construction, it ensures durability and efficient signal transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for harsh environments. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a 3A amperage rating and full bellow contact type, it guarantees secure and stable connections. The EBA28DRAS is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this top-of-the-line connector.