EBA28DREH-S13

Heilind Number:SULEBA28DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DREH-S13

Detailed Description

Introducing the EBA28DREH-S13, a high-performance board to board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it offers excellent conductivity and durability. The 56-position, 2-row female connector has a pitch of 3.18 mm and amperage rating of 3 A, making it suitable for a wide range of power and signal transmission needs. Its clearance hole mount type and card extender termination method allow for easy installation. The connector's Full Bellow contact type and Matte Tin termination plating further enhance its reliability. With a compact size of 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained applications. Trust the EBA28DREH-S13 for secure and efficient board connectivity in your projects.