EBA28DREI-S13

Heilind Number:SULEBA28DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DREI-S13

Detailed Description

Introducing the EBA28DREI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power distribution in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The connector offers 56 positions arranged in 2 rows with a pitch of 3.18mm, allowing for secure and precise connections. Its threaded mount type and card extender termination method make installation easy and secure. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The compact design with a connector height of 10.95mm and width of 8.38mm saves valuable PCB space. Trust in the EBA28DREI-S13 for high-reliability connectivity in your electronic designs.