EBA28DREI

Heilind Number:SULEBA28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DREI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DREI

Detailed Description

Introducing the EBA28DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage rating of 750VAC, it is suitable for use in various electronic systems. The connector, with a gender of female and two rows of contacts, offers a secure and stable connection. Its threaded mount type and eyelet termination method provide easy installation and maintenance. The gold-plated phosphor bronze contacts ensure low contact resistance and long-term durability. With 56 positions and a pitch of 3.18mm, it allows for high-density connectivity. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's straight orientation, full bellow contact type, and termination plating of matte tin further enhance its performance. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet efficient. Whether for industrial, aerospace, or telecommunications applications, the EBA28DREI is the perfect choice for reliable and high-speed data transmission.