EBA28DREN-S13

Heilind Number:SULEBA28DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DREN-S13

Detailed Description

Introducing our high-performance Board To Board PCB Connector, EBA28DREN-S13. This female connector features two rows with a pitch of 3.18mm, perfect for ensuring secure and reliable connections in your PCB assembly. With a contact material of Phosphor Bronze and contact plating of Gold, you can count on excellent conductivity and durability. The Full Bellow contact type and Card Extender termination method further enhance the connector's performance. Operating at a voltage of 750 VAC and with an amperage of 3A, it meets stringent electrical requirements. Designed for versatility, it has 56 positions and a straddle orientation. The connector's robust construction, including Matte Tin termination plating, guarantees longevity even in harsh environments, with an operating temperature range from -65 to 125 °C. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet efficient solution for your connectivity needs. Trust in the EBA28DRENS13 for seamless and high-speed data transmission in your applications.