EBA28DREN

Heilind Number:SULEBA28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DREN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DREN

Detailed Description

Introducing the EBA28DREN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, two rows of 56 positions, and eyelet termination method make it versatile for various board layouts. Gold-plated phosphor bronze contacts offer superior conductivity, while the full bellow design ensures excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB integration. Certified for RoHS compliance, the EBA28DREN guarantees both performance and environmental responsibility. Elevate your connectivity solutions with this premium-grade connector.