EBA28DRES-S13

Heilind Number:SULEBA28DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRES-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DRES-S13

Detailed Description

This PBT & Phosphor Bronze board-to-board connector, SKU EBA28DRES-S13, features a durable construction with a 3A amperage rating, making it ideal for high-performance electronic applications. With a female gender and two rows of connectors, it offers seamless connectivity on PCBs. The side hole mount type and card extender termination method ensure easy installation. Crafted with phosphor bronze contacts plated in gold, it guarantees reliable signal transmission and longevity. Operating at a voltage of 750 VAC and with a pitch of 3.18mm, it meets stringent performance standards. The full bellow contact type and straddle orientation, along with 56 positions, provide versatility in usage. With a tail length of 5.33mm and an operating temperature range of -65 to 125°C, it offers flexibility in various environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, suits space-constrained applications. Terminated with matte tin plating, it ensures secure connections. This high-quality connector, part of the EBA28DRESS13 series, is a reliable solution for demanding board-to-board connectivity requirements.