EBA28DRES

Heilind Number:SULEBA28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DRES

Detailed Description

Introducing the EBA28DRES, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for a wide range of power and signal transmission needs. The female gender, two rows, and side-hole mount type offer versatile installation options. Contact points made of phosphor bronze with gold plating guarantee low contact resistance and enhanced signal integrity. The 3.18mm pitch and 56 positions provide ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Additionally, the termination method of eyelet with matte tin plating ensures secure and stable connections. With its straight orientation, .225-inch tail length, and compact dimensions, the EBA28DRES is a perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Experience seamless connectivity and superior performance with this essential component.