EBA28DRJH

Heilind Number:SULEBA28DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRJH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRJH

Detailed Description

Introducing the EBA28DRJH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electrical applications. Crafted with a durable combination of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Featuring a female gender design and two rows of 56 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. With gold-plated phosphor bronze contacts and matte tin termination plating, signal integrity is maintained even in harsh operating environments ranging from -65 to 125°C. This connector, with a compact height of 10.95mm and width of 8.38mm, is RoHS compliant and ideal for use in various industries, from aerospace to telecommunications. Upgrade your connectivity solutions with the EBA28DRJH.