EBA28DRJI

Heilind Number:SULEBA28DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRJI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRJI

Detailed Description

Introducing the EBA28DRJI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 750VAC, this connector is ideal for industrial applications. Featuring a gender of female and two rows of contacts, it offers versatile connectivity options. The termination method of Thru Hole ensures secure and stable mounting on PCBs. Constructed with PBT and Phosphor Bronze materials, and gold-plated for enhanced conductivity, this connector guarantees long-lasting durability. With a pitch of 3.18mm, it allows for efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh conditions. The straight orientation and 56 positions make it perfect for complex circuitry. With a tail length of 4.19mm and a compact connector height and width of 10.95mm and 8.38mm respectively, it offers space-saving solutions without compromising performance. The Matte Tin termination plating ensures reliable soldering connections. Classified under hi-rel connectors, the EBA28DRJI is the ultimate choice for mission-critical systems.