| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DRJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA28DRJN |
EBA28DRJN
| Heilind Number: | SULEBA28DRJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DRJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DRJN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this female connector features two rows of contacts and a straight orientation for easy installation. Operating at an amperage of 3A and voltage of 750 VAC, it ensures reliable power transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. With a pitch of 3.18mm and 56 positions, it provides ample connectivity in a compact form factor. Suitable for use in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Elevate your PCB connections with the EBA28DRJN.

