EBA28DRJS

Heilind Number:SULEBA28DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DRJS

Detailed Description

Introducing the EBA28DRJS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy construction of PBT and Phosphor Bronze materials with gold-plated contacts, this connector ensures optimal conductivity and durability. With a 3A current rating and voltage capability of 750VAC, it is suitable for a wide range of applications. The connector offers 56 positions in a compact design, with a pitch of 3.18mm for efficient PCB layout. Its full bellow contact type and straight orientation guarantee secure connections. With a wide operating temperature range from -65 to 125°C, it is ideal for use in harsh industrial settings. The EBA28DRJS is RoHS compliant and suitable for lead-free soldering processes, making it environmentally friendly. Trust in this connector for high-reliability performance in your electronic designs.