EBA28DRMD-S288

Heilind Number:SULEBA28DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRMD-S288

Detailed Description

The EBA28DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and 56 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a female gender and loop bellow contact type, it ensures secure mating. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Its clearance hole mount type and card extender termination method make installation easy. Operating at a voltage of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a connector height of .61 in (15.49 mm), width of 9.4 mm (.37 in), and tail length of 13.84 mm (.545 in), it provides a robust and space-efficient solution for your connectivity needs. The termination plating is matte tin, enhancing durability. Ideal for use in aerospace, defense, and industrial applications, the EBA28DRMD-S288 is a reliable choice for high-reliability systems.