EBA28DRMH-S288

Heilind Number:SULEBA28DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRMH-S288

Detailed Description

Introducing the EBA28DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female gender connector with 2 rows and 56 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The loop bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term performance. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial settings, the EBA28DRMH-S288 is a reliable solution for your connectivity needs.