EBA28DRMH

Heilind Number:SULEBA28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DRMH

Detailed Description

Introducing the EBA28DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, allowing for precise and secure connections. With a current rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its wire wrap termination method and loop bellow contact type offer efficient and stable connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The tail length of 14.22mm and compact design with a height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS regulations. Perfect for use in aerospace, military, and industrial systems, the EBA28DRMH ensures high reliability and performance in every connection.