EBA28DRMI-S288

Heilind Number:SULEBA28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DRMI-S288

Detailed Description

EBA28DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The connector, with a gender of female and two rows of contacts, offers a total of 56 positions with a pitch of 3.18 mm. Its termination method using a card extender and contact material of Phosphor Bronze with Gold plating guarantee excellent signal integrity. Operating in a wide temperature range of -65 to 125 °C, it is ideal for use in diverse industries. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving installation on PCBs. The termination plating of Matte Tin ensures durability and longevity. Overall, the EBA28DRMI-S288 connector, part of the EBA series, is a reliable solution for high-reliability applications.