EBA28DRMN-S288

Heilind Number:SULEBA28DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRMN-S288

Detailed Description

EBA28DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 750 VAC, it ensures reliable power and signal transmission. Featuring two rows of 56 female contacts with loop bellow contact type, it offers secure connectivity. The termination method via card extender and tail length of 13.84mm facilitate easy installation. Made of PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it has a compact design for space-saving. Its matte tin termination plating ensures corrosion resistance. This connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount.