EBA28DRMS-S288

Heilind Number:SULEBA28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRMS-S288

Detailed Description

Introducing the EBA28DRMSS288 PCB Connector, a high-performance component designed for seamless board-to-board and card edge connections. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting a 3A amperage and 750VAC voltage rating, it offers robust power transmission. The female gender, two rows, and loop bellow contact type facilitate secure and efficient mating. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm, 56 positions, and straddle orientation, it enables precise and versatile installations. The connector's -65 to 125°C operating temperature range makes it suitable for a wide range of applications. Compact in size with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust the EBA28DRMSS288 for superior connectivity in your electronic systems.