EBA28DRMS

Heilind Number:SULEBA28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DRMS

Detailed Description

Our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA28DRMS, offers reliable connectivity with a current rating of 3A and a voltage handling capability of 750 VAC. Featuring a female gender with two rows and a side hole mount type, it ensures secure attachment in electronic applications. The termination method of wire wrap guarantees easy and efficient installation. Constructed with high-quality Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. With a pitch of 3.18mm, it accommodates precise connections. The connector, with a straight orientation and 56 positions, is designed for optimal signal transmission. Its operating temperature range of -65 to 125°C makes it suitable for various environments. The matte tin termination plating enhances its performance. This connector, part of our hi-rel category, is a reliable solution for demanding PCB interconnect needs.