EBA28DRMT-S288

Heilind Number:SULEBA28DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRMT-S288

Detailed Description

Introducing the EBA28DRMTS288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector features two rows with a total of 56 positions, allowing for ample connectivity options. With a pitch of 3.18mm, it ensures precise alignment on the PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 750VAC, it meets stringent performance requirements. The termination method is card extender, and the orientation is straddle, offering versatility in installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination plating of matte tin enhances durability. Ideal for high-reliability applications, the EBA28DRMTS288 is a must-have component for your electronic projects.