EBA28DRMT

Heilind Number:SULEBA28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DRMT

Detailed Description

The EBA28DRMT is a high-quality PCB connector designed for reliable and efficient board-to-board or card edge connections in electronic devices. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 750VAC, it meets the demands of various applications. The threaded mount type and wire wrap termination method offer secure and stable installation. Its two rows of 56 positions, with a pitch of 3.18mm, provide ample connectivity options. The straight orientation and loop bellow contact type further enhance usability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient. The matte tin termination plating ensures compatibility with RoHS regulations. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the EBA28DRMT guarantees optimal performance and durability. Elevate your connectivity solutions with this essential component.